794942-1 | AMP
Socket housing, 10 pole, pitch 4.14 mm, straight, natural, 794942-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 12 Days: 1,074 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connectors, bare, 2 to 10 poles, series Mini-Universal-Mate-N-Lok, splashproof, type TE Connectivity/AMP.
Made of nylon, compliant with UL 94 V-0; Housing: polarized. Suitable for use as mixed plug and receptacle housing. Current rating: max. 9.5 A. Operating voltage: 600 VAC.
Receptacle housing, interlocking with connector housing, type 0-0794.
Technical attributes (type, number of poles): 0-0794942-1, 10-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 10 pole | |
| Grid | 4.14 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |