794911-1 | AMP

Plug housing, 6 pole, straight, natural, 794911-1

Order No.: 35P5069
EAN: 4099889936971
MPN:
794911-1
794911-1 AMP PCB Connection Systems Image 1
794911-1 AMP PCB Connection Systems Image 2
794911-1 AMP PCB Connection Systems Image 3
794911-1 AMP PCB Connection Systems Image 4
794911-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2376 €

Circular Power Connectors, 794911-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Number of Positions: 6, Number of Power Positions: 6, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 20 A, Contact Protection: Without, Panel Feedthrough: No, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Housing Color: Natural, Housing Material: Nylon, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power, Shielded: No, UL Flammability Rating: UL 94V-0,UL 94V-2, Packaging Method: Package, Packaging Quantity: 1, Comment: AC or DC Current,Uses standard MATE-N-LOK contacts.,Will pass through 7/8 inch knockout.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 20 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes