794896-1 | AMP

Socket housing, 2 pole, pitch 4.14 mm, straight, natural, 794896-1

Order No.: 71F7300
EAN: 4099891011796
MPN:
794896-1
0-0794896-1
794896-1 AMP PCB Connection Systems Image 1
794896-1 AMP PCB Connection Systems Image 2
794896-1 AMP PCB Connection Systems Image 3
794896-1 AMP PCB Connection Systems Image 4
794896-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available: 218 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, bare, 2 to 10 poles, series Mini-Universal-Mate-N-Lok, splashproof, type TE Connectivity/AMP.

Made of nylon, compliant with UL 94 V-0; Housing: polarized. Suitable for use as mixed plug and receptacle housing. Current rating: max. 9.5 A. Operating voltage: 600 VAC.

Receptacle housing, interlocking with connector housing, type 0-0794.

Technical attributes (type, number of poles): 0-0794896-1, 2-pole

Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 2 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes