794894-1 | AMP

Plug housing, 2 pole, pitch 4.14 mm, straight, natural, 794894-1

Order No.: 71F7320
EAN: 4099891011840
MPN:
794894-1
0-0794894-1
794894-1 AMP PCB Connection Systems Image 1
794894-1 AMP PCB Connection Systems Image 2
794894-1 AMP PCB Connection Systems Image 3
794894-1 AMP PCB Connection Systems Image 4
794894-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 16 pcs.
Next delivery: 100 pcs. on 2026-04-16
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
100 pcs.
0.6307 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, bare, 2 to 10 poles, series Mini-Universal-Mate-N-Lok, splashproof, type TE Connectivity/AMP.

Made of nylon, compliant with UL 94 V-0; Housing: polarized. Suitable for use as mixed plug and receptacle housing. Current rating: max. 9.5 A. Operating voltage: 600 VAC.

Connector housings, interlocking with receptacle housing, type 0-0794.

Technical attributes (type, number of poles): 0-0794894-1, 2-pole

Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 2 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes