794821-1 | AMP

Plug housing, 8 pole, pitch 4.14 mm, straight, white, 794821-1

Order No.: 71F7326
EAN: 4099891011871
MPN:
794821-1
0-0794821-1
794821-1 AMP PCB Connection Systems Image 1
794821-1 AMP PCB Connection Systems Image 2
794821-1 AMP PCB Connection Systems Image 3
794821-1 AMP PCB Connection Systems Image 4
794821-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available: 57 pcs.
Available in 12 Days: 5,195 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, bare, 2 to 10 poles, series Mini-Universal-Mate-N-Lok, splashproof, type TE Connectivity/AMP.

Made of nylon, compliant with UL 94 V-0; Housing: polarized. Suitable for use as mixed plug and receptacle housing. Current rating: max. 9.5 A. Operating voltage: 600 VAC.

Connector housings, interlocking with receptacle housing, type 0-0794.

Technical attributes (type, number of poles): 0-0794821-1, 8-pole

Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 8 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes