794707-1 | AMP

Socket housing, 4 pole, pitch 6.35 mm, straight, black, 794707-1

Order No.: 35P4965
EAN: 4099889936124
MPN:
794707-1
794707-1 AMP PCB Connection Systems Image 1
794707-1 AMP PCB Connection Systems Image 2
794707-1 AMP PCB Connection Systems Image 3
794707-1 AMP PCB Connection Systems Image 4
794707-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 14,125 pcs. - if ordered today
Total Price:
149.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.3332 €

PCB Connection System, 794707-1, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 4 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes