794617-2 | AMP

Socket housing, 2 pole, pitch 3 mm, straight, black, 794617-2

Order No.: 71F5630
EAN: 4099891009922
MPN:
794617-2
0-0794617-2
794617-2 AMP PCB Connection Systems Image 1
794617-2 AMP PCB Connection Systems Image 2
794617-2 AMP PCB Connection Systems Image 3
794617-2 AMP PCB Connection Systems Image 4
794617-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 364 pcs.
Available in 12 Days: 17,086 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794617-2, 2-pole, L 4.0 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 5 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes