794598-6 | AMP
Plug housing, 6 pole, pitch 4.2 mm, straight, white, 794598-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 858 pcs. - if ordered today
Power connector, 794598-6, AMP
The 794598-6 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.
Features
- Designed for power applications
- Anti-stubbing contact design
- Polarized housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |