794542-2 | AMP

Plug housing, 2 pole, pitch 4.2 mm, straight, natural, 794542-2

Order No.: 35P5284
EAN: 4099889937619
MPN:
794542-2
Series: VAL-U-LOK
794542-2 AMP PCB Connection Systems Image 1
794542-2 AMP PCB Connection Systems Image 2
794542-2 AMP PCB Connection Systems Image 3
794542-2 AMP PCB Connection Systems Image 4
794542-2 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 794542-2, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Contact Type: Male
  • Housing Material: Nylon
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes