794412-1 | AMP

Plug housing, 3 pole, pitch 9.91 mm, straight, natural, 794412-1

Order No.: 34P6588
EAN: 4099889912388
MPN:
794412-1
794412-1 AMP PCB Connection Systems Image 1
794412-1 AMP PCB Connection Systems Image 2
794412-1 AMP PCB Connection Systems Image 3
794412-1 AMP PCB Connection Systems Image 4
794412-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available in 5 Days: 1,083 pcs. - if ordered today
Total Price:
159.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
129 pcs.
1.2376 €

PCB Connection System, 794412-1, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 9.91 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 9.91 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 30 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes