794287-1 | AMP

Pin header, 4 pole, pitch 5.08 mm, straight, black, 794287-1

Order No.: 34P6543
EAN: 4099889911992
MPN:
794287-1
794287-1 AMP PCB Connection Systems Image 1
794287-1 AMP PCB Connection Systems Image 2
794287-1 AMP PCB Connection Systems Image 3
794287-1 AMP PCB Connection Systems Image 4
794287-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available in 5 Days: 1,322 pcs. - if ordered today
Total Price:
160.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
58 pcs.
2.7727 €

PCB Connection System, 794287-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes