794267-1 | AMP
Plug housing, 24 pole, pitch 4.14 mm, straight, natural, 794267-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini universal connector, 794267-1, AMP
The 794267-1 is a mini universal connector that is fully polarized to provide proper plug-to-cap mating.
Features
- Three-point stabilization to provide better terminal position
- Toolless contact removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 4.14 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |