794189-1 | AMP

Socket housing, 4 pole, pitch 4.14 mm, straight, natural, 794189-1

Order No.: 34P9694
EAN: 4099889920673
MPN:
794189-1
794189-1 AMP PCB Connection Systems Image 1
794189-1 AMP PCB Connection Systems Image 2
794189-1 AMP PCB Connection Systems Image 3
794189-1 AMP PCB Connection Systems Image 4
794189-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available in 5 Days: 6,154 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.6664 €

PCB Connection System, 794189-1, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Colour natural
Type of locking Yes
Pin number 4 pole
Additional parts unequipped
Connection crimp connection
Rated voltage 600 V
Contact type socket/pin
Rated current 9.5 A
Orientation straight
Grid 4.14 mm
Number of rows 2
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15