794120-1 | AMP

Pin header, 2 pole, pitch 5.08 mm, angled, natural, 794120-1

Order No.: 34P6537
EAN: 4099889911930
MPN:
794120-1
794120-1 AMP PCB Connection Systems Image 1
794120-1 AMP PCB Connection Systems Image 2
794120-1 AMP PCB Connection Systems Image 3
794120-1 AMP PCB Connection Systems Image 4
794120-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 12 Days: 352 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 794120-1, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 5.08 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes