794072-1 | AMP
Pin header, 24 pole, pitch 4.14 mm, straight, white, 794072-1
Unit Price (€ / pc.)
5.7001 € *
Available in 5 Days: 410 pcs. - if ordered today
PCB Connection System, 794072-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 24 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 24
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.163 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Colour | white | |
Type of locking | Yes | |
Pin number | 24 pole | |
Additional parts | equipped | |
Connection | solder pin | |
Connection plating | tin-lead | |
Rated voltage | 600 V | |
Contact type | pin | |
Rated current | 9.5 A | |
contact surface | tin-lead | |
Orientation | straight | |
Grid | 4.14 mm | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
RoHS conform | No |
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |