787614-1 | AMP

Socket header, 5 pole, pitch 5 mm, straight, black, 787614-1

Order No.: 37P1556
EAN: 4099889953015
MPN:
787614-1
787614-1 AMP PCB Connection Systems Image 1
787614-1 AMP PCB Connection Systems Image 2
787614-1 AMP PCB Connection Systems Image 3
787614-1 AMP PCB Connection Systems Image 4
787614-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,445.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1760 pcs.
0.8211 €

PCB Connection System, 787614-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
  • Rated current: 8.8 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking Yes
Rated voltage 50 V
Rated current 8.8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes