770849-4 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, natural, 770849-4

Order No.: 35P1491
EAN: 4099889925814
MPN:
770849-4
Series: SL-156
770849-4 AMP PCB Connection Systems Image 1
770849-4 AMP PCB Connection Systems Image 2
770849-4 AMP PCB Connection Systems Image 3
770849-4 AMP PCB Connection Systems Image 4
770849-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Available: 800 pcs.
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.2154 €
100 pcs.
0.2011 €
250 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 770849-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes