770827-1 | AMP
Plug housing, 4 pole, pitch 5.08 mm, straight, white, 770827-1
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 291 pcs. - if ordered today
PCB Connection System, 770827-1, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |