770707-6 | AMP
Socket housing, 6 pole, pitch 3.96 mm, straight, natural, 770707-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 5,935 pcs. - if ordered today
Total Price:
199.33 € *
Price list
Quantity
Price per unit*
250 pcs.
0.7973 €
600 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 6.5 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |