770579-1 | AMP

Plug housing, 8 pole, pitch 4.14 mm, straight, white, 770579-1

Order No.: 34P9569
EAN: 4099889920246
MPN:
770579-1
770579-1 AMP PCB Connection Systems Image 1
770579-1 AMP PCB Connection Systems Image 2
770579-1 AMP PCB Connection Systems Image 3
770579-1 AMP PCB Connection Systems Image 4
770579-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available: 210 pcs.
Available in 12 Days: 33,303 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 770579-1, AMP

Wire-to-Wire, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 8
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 8 pole
Grid 4.14 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9.5 A
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes