770429-1 | AMP

Socket housing, 9 pole, pitch 3.68 mm, straight, natural, 770429-1

Order No.: 34P6808
EAN: 4099889913460
MPN:
770429-1
770429-1 AMP PCB Connection Systems Image 1
770429-1 AMP PCB Connection Systems Image 2
770429-1 AMP PCB Connection Systems Image 3
770429-1 AMP PCB Connection Systems Image 4
770429-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2321 €

PCB Connection System, 770429-1, AMP

Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.68 mm
  • Row-to-Row Spacing: 3.68 mm [0.145 in]
  • Sealable: No
  • Contact Layout: Matrix, Square Grid
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 9 pole
Grid 3.68 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes