770343-1 | AMP

Socket housing, 2 pole, pitch 3.68 mm, straight, natural, 770343-1

Order No.: 34P6748
EAN: 4099889912883
MPN:
770343-1
770343-1 AMP PCB Connection Systems Image 1
770343-1 AMP PCB Connection Systems Image 2
770343-1 AMP PCB Connection Systems Image 3
770343-1 AMP PCB Connection Systems Image 4
770343-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Available in 12 Days: 1,854 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.2094 €
100 pcs.
0.1952 €
250 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 770343-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging), Panel Mount
  • Contact Type: Female/Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.68 mm
  • Row-to-Row Spacing: 3.68 mm [0.145 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 2 pole
Grid 3.68 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes