770335-1 | AMP

Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770335-1

Order No.: 34P6777
EAN: 4099889913170
MPN:
770335-1
770335-1 AMP PCB Connection Systems Image 1
770335-1 AMP PCB Connection Systems Image 2
770335-1 AMP PCB Connection Systems Image 3
770335-1 AMP PCB Connection Systems Image 4
770335-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 403 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
209 pcs.
0.7616 €

PCB Connection System, 770335-1, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.68 mm
  • Row-to-Row Spacing: 3.68 mm [0.145 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 4 pole
Grid 3.68 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes