770199-1 | AMP
Connector, 18 pole, black, 770199-1
Order No.: 35P3760
EAN: 4099889632798
MPN:
770199-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 770199-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 18 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |