770093-1 | AMP

Socket housing, 9 pole, pitch 5.03 mm, straight, natural, 770093-1

Order No.: 34P6813
EAN: 4099889913514
MPN:
770093-1
770093-1 AMP PCB Connection Systems Image 1
770093-1 AMP PCB Connection Systems Image 2
770093-1 AMP PCB Connection Systems Image 3
770093-1 AMP PCB Connection Systems Image 4
770093-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2987 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,792.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2987 €

PCB Connection System, 770093-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.03 mm
  • Row-to-Row Spacing: 5.03 mm [0.198 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 9 pole
Grid 5.03 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes