770087-1 | AMP

Socket housing, 6 pole, pitch 5.03 mm, straight, natural, 770087-1

Order No.: 34P6803
EAN: 4099889913422
MPN:
770087-1
770087-1 AMP PCB Connection Systems Image 1
770087-1 AMP PCB Connection Systems Image 2
770087-1 AMP PCB Connection Systems Image 3
770087-1 AMP PCB Connection Systems Image 4
770087-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available in 5 Days: 4,642 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2376 €

PCB Connection System, 770087-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.03 mm
  • Row-to-Row Spacing: 5.03 mm [0.198 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 6 pole
Grid 5.03 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes