770065-1 | AMP

Socket housing, 2 pole, pitch 6.3 mm, straight, natural, 770065-1

Order No.: 34P6754
EAN: 4099889912944
MPN:
770065-1
770065-1 AMP PCB Connection Systems Image 1
770065-1 AMP PCB Connection Systems Image 2
770065-1 AMP PCB Connection Systems Image 3
770065-1 AMP PCB Connection Systems Image 4
770065-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 58,607 pcs. - if ordered today
Total Price:
155.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.3451 €

PCB Connection System, 770065-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.3 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 2 pole
Grid 6.3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 13 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes