770034-1 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 770034-1

Order No.: 35P5214
EAN: 4099889937336
MPN:
770034-1
770034-1 AMP PCB Connection Systems Image 1
770034-1 AMP PCB Connection Systems Image 2
770034-1 AMP PCB Connection Systems Image 3
770034-1 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5474 €

PCB Connection System, 770034-1, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 31 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes