770033-1 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, white, 770033-1

Order No.: 35P5215
EAN: 4099889937343
MPN:
770033-1
770033-1 AMP PCB Connection Systems Image 1
770033-1 AMP PCB Connection Systems Image 2
770033-1 AMP PCB Connection Systems Image 3
770033-1 AMP PCB Connection Systems Image 4
770033-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.3808 €

PCB Connection System, 770033-1, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 3
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 31 A
Additional parts unequipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes