770031-1 | AMP

Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 770031-1

Order No.: 35P5210
EAN: 4099889937299
MPN:
770031-1
770031-1 AMP PCB Connection Systems Image 1
770031-1 AMP PCB Connection Systems Image 2
770031-1 AMP PCB Connection Systems Image 3
770031-1 AMP PCB Connection Systems Image 4
770031-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4165 €

PCB Connection System, 770031-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon GF
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 2 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 31 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes