767130-1 | AMP
Socket housing, 38 pole, pitch 0.64 mm, straight, black, 767130-1
Order No.: 36P9326
EAN: 4099889949568
MPN:
767130-1
Unit Price (€ / pc.)
37.0685 € *
Standard delivery time from the manufacturer is: 35 Weeks
PCB Connection System, 767130-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 38 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Liquid crystal polymer(LCP)
- Housing Color: black
- Orientation: straight
- Number of positions: 38
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-plated | |
Connection | SMD | |
Number of rows | 2 | |
Colour | black | |
contact surface | tin-lead | |
Version | socket housing | |
Orientation | straight | |
Additional parts | equipped | |
Rated current | 11.5 A | |
Pin number | 38 pole | |
Grid | 0.64 mm | |
Rated voltage | 30 V | |
Contact type | socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | No |