767095-7 | AMP
Socket header, 266 pole, pitch 0.64 mm, straight, black, 767095-7
Order No.: 72P1384
EAN: 4099891739447
MPN:
767095-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.2223 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
941.11 € *
Price list
Quantity
Price per unit*
5 pcs.
188.2223 €
10 pcs.
173.6686 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB receptacle, 767095-7, AMP
The 767095-7 is a vertical pcb mount receptacle that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 266 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 7 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |