767056-3 | AMP
Pin header, 114 pole, pitch 0.64 mm, straight, black, 767056-3
Order No.: 36P9342
EAN: 4099889949674
MPN:
767056-3
Unit Price (€ / pc.)
128.6271 € *
Standard delivery time from the manufacturer is: 35 Weeks
PCB Connection System, 767056-3, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 114 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 114
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
contact surface | tin-lead | |
Rated current | 11.5 A | |
Grid | 0.64 mm | |
Connection plating | tin-plated | |
Pin number | 114 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | SMD | |
Contact type | pin | |
Rated voltage | 30 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |