767056-2 | AMP
Pin header, 76 pole, pitch 0.64 mm, straight, black, 767056-2
Order No.: 72P1381
EAN: 4099891739430
MPN:
767056-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1561 € *
Available in 12 Days: 17 pcs. - if ordered today
PCB header, 767056-2, AMP
The 767056-2 is a vertical pcb mount header that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 76 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 30 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |