767054-3 | AMP
Socket header, 114 pole, pitch 0.64 mm, straight, black, 767054-3
Order No.: 36P9392
EAN: 4099889950007
MPN:
767054-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0347 € *
Available in 12 Days: 191 pcs. - if ordered today
Total Price:
620.35 € *
Price list
Quantity
Price per unit*
10 pcs.
62.0347 €
20 pcs.
58.3814 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 767054-3, AMP
Board-to-Board, Printed Circuit Board, Vertical, 114 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 114
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 114 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | tin-lead | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |