7-87579-2 | AMP
Pin header, 50 pole, pitch 2.54 mm, angled, black, 7-87579-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4363 € *
Available in 12 Days: 121 pcs. - if ordered today
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.7818 €
50 pcs.
9.2106 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 7-87579-2, AMP
PCB Mount Header, Right Angle, Board-to-Board / Wire-to-Board, 50 Position, 2.54 mm Centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |