7-5530843-0 | AMP

Socket header, 62 pole, pitch 2.54 mm, straight, black, 7-5530843-0

Order No.: 37P1767
EAN: 4099889953398
MPN:
7-5530843-0
7-5530843-0 AMP PCB Connection Systems Image 1
7-5530843-0 AMP PCB Connection Systems Image 2
7-5530843-0 AMP PCB Connection Systems Image 3
7-5530843-0 AMP PCB Connection Systems Image 4
7-5530843-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 12 Days: 984 pcs. - if ordered today
Total Price:
315.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
81 pcs.
3.8913 €

Card Edge Power Connector, 7-5530843-0, TE Connectivity

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 62, Number of Power Positions: 62, Number of Signal Positions: 0, Number of Dual Positions: 31, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.68 mm, Power Contact Centerline: 2.54 mm, Height: 15.68 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, Packaging Quantity: 108, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 62 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 3 A
Additional parts equipped
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15