7-535598-0 | AMP
Socket header, 40 pole, pitch 2.54 mm, straight, black, 7-535598-0
Unit Price (€ / pc.)
6.5212 € *
Available in 5 Days: 654 pcs. - if ordered today
Total Price:
286.93 € *
Price list
Quantity
Price per unit*
44 pcs.
6.5212 €
88 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 7-535598-0, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 16 Position, 2.54 mm Centerline, Tin, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Contact type | socket | |
| Connection | solder connection | |
| Connection plating | tin-plated | |
| Rated voltage | 333 V | |
| Orientation | straight | |
| Number of rows | 2 | |
| Pin number | 40 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | socket header | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |