7-2178711-4 | AMP

Socket header, 4 pole, pitch 1.27 mm, straight, black, 7-2178711-4

Order No.: 39P2040
EAN: 4099889978728
MPN:
7-2178711-4
7-2178711-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 109,420 pcs. - if ordered today
Total Price:
406.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.4522 €

Female connector, 7-2178711-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes