7-215570-8 | AMP

Pin header, 8 pole, pitch 1.27 mm, straight, red, 7-215570-8

Order No.: 58F484
EAN: 4099891003128
MPN:
7-215570-8
7-0215570-8
Series: Micro-MaTch
7-215570-8 AMP PCB Connection Systems Image 1
7-215570-8 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 288 pcs.
Available in 12 Days: 472 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 7-0215570-8, 8-pole, A 13.6 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes