7-1735480-1 | AMP

Socket header, 40 pole, pitch 0.8 mm, straight, natural, 7-1735480-1

Order No.: 72P1123
EAN: 4099891739157
MPN:
7-1735480-1
Series: Free Height
7-1735480-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Available in 12 Days: 516 pcs. - if ordered today
Total Price:
255.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
66 pcs.
3.8675 €

PCB Header, 7-1735480-1, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 40 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin SG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes