7-146276-3 | AMP
Pin header, 23 pole, pitch 2.54 mm, straight, black, 7-146276-3
Order No.: 72P1057
EAN: 4099891739102
MPN:
7-146276-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available in 12 Days: 3,675 pcs. - if ordered today
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9266 €
25 pcs.
4.6053 €
50 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 7-146276-3, AMP
PCB Mount header, Vertical, Board-to-Board, 23 Position, 2.54 mm Centerline, Breakaway, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 23 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |