7-146274-0 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, black, 7-146274-0
Order No.: 37P5712
EAN: 4099889957532
MPN:
7-146274-0
Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 34 Weeks
PCB Connection System, 7-146274-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | pin header | |
Contact type | pin | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Connection | PCB connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | Yes | |
Colour | black |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |