7-1123722-5 | AMP

Plug housing, 5 pole, pitch 3.96 mm, straight, natural, 7-1123722-5

Order No.: 34P7231
EAN: 4099889914634
MPN:
7-1123722-5
Series: Economy Power
7-1123722-5 AMP PCB Connection Systems Image 1
7-1123722-5 AMP PCB Connection Systems Image 2
7-1123722-5 AMP PCB Connection Systems Image 3
7-1123722-5 AMP PCB Connection Systems Image 4
7-1123722-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1916 €
100 pcs.
0.1785 €
250 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 7-1123722-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes