7-103168-3 | AMP
Pin header, 50 pole, pitch 2.54 mm, straight, black, 7-103168-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Available in 12 Days: 1,217 pcs. - if ordered today
PCB header, 7-103168-3, AMP
PCB Mount header, Vertical, Board-to-Board, 50 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |