7-102617-3 | AMP
Pin header, 50 pole, pitch 2.54 mm, angled, black, 7-102617-3
Order No.: 37P7487
EAN: 4099889967487
MPN:
7-102617-3
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 26 Weeks
PCB Connection System, 7-102617-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 50 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Colour | black | |
Breakable | No | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 50 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | solder pin | |
Contact type | pin | |
Number of rows | 2 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |