7-102398-3 | AMP

Socket header, 50 pole, pitch 2.54 mm, straight, black, 7-102398-3

Order No.: 37P6751
EAN: 4099889962949
MPN:
7-102398-3
Series: AMPMODU
7-102398-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6481 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
832.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
16.6481 €

Wire-to-Board Connector Assemblies and Housings, 7-102398-3, AMP

Applied Pressure: Standard, Connector Product Type: Connector Assembly, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Number of Positions: 50, Number of Rows: 2, Dielectric Withstanding Voltage (Max): 750 V, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Mating Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, Housing Color: Black, Wire Size: .12 – .326 mm², Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes