6600333-1 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 6600333-1
Order No.: 72P0777
EAN: 4099891738761
MPN:
6600333-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.756 € *
Standard delivery time from the manufacturer is: 14 Weeks
Pin header, 6600333-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 34 Position, 7.62 mm / 2.54 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |