6565199-2 | AMP
Pin header, 260 pole, pitch 0.8 mm, straight, black, 6565199-2
Order No.: 40P7745
EAN: 4099889979688
MPN:
6565199-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5761 € *
Standard delivery time from the manufacturer is: 28 Weeks
Pin header, 6565199-2, AMP
Horizontal, Wire-to-Board, 260-Positions, .8 mm Centerline, Unshrouded, Gold (Au), Surface Mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 260 pole | |
| Grid | 0.8 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |