647893-3 | AMP
Socket header, 2 pole, pitch 19.06 mm, straight, red, 647893-3
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.8060 €
50 pcs.
7.9254 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 647893-3, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 50 A
- Centerline (Pitch): 19.06 mm
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
Type of locking | Yes | |
contact surface | silver-plated | |
Rated current | 50 A | |
Grid | 19.06 mm | |
Connection plating | silver-plated | |
Pin number | 2 pole | |
Version | socket header | |
Additional parts | unequipped | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |